Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Zener Diode 400mW 4.7V 3uA SOD-80CBZV55-C4V7
BZV55-C4V7 - Zener Diode 400mW 4.7V 3uA SOD-80C, NXP
300-32-459
BZV55-C4V7

Zener Diode 400mW 4.7V 3uA SOD-80C

Image is for illustrative purposes only. Please refer to product description.

10 min order
Product specifications
4.7 V
10 mA
Single 
50 Ohm
400 mW
Series:BZV55 Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin Hong Kong (HK)
Manufacturer NXP
Gross weight (incl. package) 0.01 Gram
Dimensions (incl. package) 8 x 5 x 3 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502