Business
Private
EURexc. VAT
Allcaret down icon
cart icon
Cart
Allcaret down icon
Zener Diode 1.3W 5.6V 1uA DO-41BZX85C5V6-TAP
BZX85C5V6-TAP - Zener Diode 1.3W 5.6V 1uA DO-41, Vishay
300-30-886
BZX85C5V6-TAP

No longer available. View product category

Zener Diode 1.3W 5.6V 1uA DO-41

Image is for illustrative purposes only. Please refer to product description.

1 min order
Product specifications
5.6 V
190 mA
Single 
7 Ohm
1.3 W
Series:BZX85 Series

Select attributes and click search to find other products that match your specification

Product Information

Legislation and compliance

REACH Regulation No SVHC

Additional information

Country of origin France (FR)
Manufacturer Vishay
Gross weight (incl. package) 1 Gram
Dimensions (incl. package) 65 x 2 x 2 MM
Customs number 8541100000
UNSPSC (v5.03) 32111502