1 min order
Zinc Coating Spray 400ml GreySCOTCH1617
No longer available. View product category
Product specifications
Select attributes and click search to find other products that match your specification
Downloads
Product Information
Notes
Usage Note
- Through electrochemical bonding with metal, it provides lasting protection against rust and corrosion, even on damaged surfaces. Ideal as a protective covering and as a primer for exposed metal construction. Damaged zinc layers can be repaired quite easily.
Legislation and compliance
RoHS
Not Applicable - out of scope. Learn more
This product is classified as Dangerous Goods, which may influence the delivery terms and conditions.
Signal Word Danger
Hazard Statements
- H222:Extremely flammable aerosol
- H229:Pressurized container: may burst if heated
- H315:Causes skin irritation
- H317:May cause an allergic skin reaction
- H319:Causes serious eye irritation
- H336:May cause drowsiness or dizziness
- H350:May cause cancer (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H371:May cause damage to organs (or state all organs affected, if known)(state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H373:May cause damage to organs ( state all organs affected, if known) through prolonged or repeated exposure (state route of exposure if it is conclusively proven that no other routes of exposure cause the hazard)
- H410:Very toxic to aquatic life with long lasting effects
Article Information
An ideal cold galvanizer, that provides permanent protection against rust and corrosion by electrochemically bonding with the metal surface it is sprayed onto. Scotch™ 1617 has excellent adhesion to iron and steel, is resistant to weathering, UV radiation, moisture, heat up to 500°C, alkaline solutions and mineral oils. It is an ideal primer for metal constructions, and complies with DIN 50976 (zinc content) and DIN 53167 (corrosion protection).
Previous Article Number
30135362
Additional information
Country of origin Germany (DE)
Manufacturer 3M
Gross weight (incl. package) 478 Gram
Dimensions (incl. package) 200 x 70 x 65 MM
Customs number 3208909900
UNSPSC (v5.03) 44102904
EAN 4001895305986